+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGLN010V5-QNG48

IC: FPGA; SMD; QFN48; Number of macrocells: 260; I/O: 34; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGLN010V5-QNG48
TME Symbol:
AGLN010V5-QNG48

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
QFN48
Number of macrocells
260
Number of inputs/outputs
34
Kind of package
in-tray
Supply voltage
  • 1425...1575mV
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AGLN010V5-QNG48
0 in TME stock
Net price for quantities from 429 pcs - 6.91 USDGross price for quantities from 429 pcs - 8.30 USD
No. of pieces (Multiplicity: 429)