+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGLN060V2-VQ100

IC: FPGA; SMD; VQFN100; Number of macrocells: 1536; I/O: 71; 250MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGLN060V2-VQ100
TME Symbol:
AGLN060V2-VQ100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFN100
Number of macrocells
1536
Number of inputs/outputs
71
Frequency
250MHz
Number of gates
60k
Memory
1kB FLASH 18kB RAM
Quiescent current
8µA
Kind of package
in-tray
Supply voltage
  • 1.14...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AGLN060V2-VQ100
0 in TME stock
Net price for quantities from 1 pcs - 12.49 EURGross price for quantities from 1 pcs - 14.98 EUR
Net price for quantities from 5 pcs - 12.07 EURGross price for quantities from 5 pcs - 14.49 EUR
Net price for quantities from 25 pcs - 11.76 EURGross price for quantities from 25 pcs - 14.11 EUR
Net price for quantities from 90 pcs - 10.88 EURGross price for quantities from 90 pcs - 13.05 EUR
No. of pieces (Multiplicity: 1)