+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AGLP030V2-VQG128I

IC: FPGA; SMD; VQFN128; Number of macrocells: 792; I/O: 101; 250MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGLP030V2-VQG128I
TME Symbol:
AGLP030V2-VQG128I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFN128
Number of macrocells
792
Number of inputs/outputs
101
Frequency
250MHz
Number of gates
30k
Memory
1kB FLASH
Quiescent current
4µA
Kind of package
in-tray
Operating temperature
-40...100°C
Supply voltage
  • 1.14...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AGLP030V2-VQG128I
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 31.75 USDGross price for quantities from 90 pcs - 38.09 USD