+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGLP030V5-VQG128

IC: FPGA; SMD; VQFN128; Number of macrocells: 792; I/O: 101; 250MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGLP030V5-VQG128
TME Symbol:
AGLP030V5-VQG128

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFN128
Number of macrocells
792
Number of inputs/outputs
101
Frequency
250MHz
Number of gates
30k
Memory
1kB FLASH
Quiescent current
6µA
Kind of package
in-tray
Supply voltage
  • 1.425...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AGLP030V5-VQG128
0 in TME stock
Net price for quantities from 180 pcs - 16.72 USDGross price for quantities from 180 pcs - 20.05 USD
No. of pieces (Multiplicity: 180)