+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIO-BMCSBC-E5

Cable gland; M40; 1.5; IP66,IP68; brass


Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BMCSBC-E5
TME Symbol:
AIO-BMCSBC-E5

Specification

Manufacturer
AMPHENOL
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP66, IP68
Body material
brass
Cable external diameter
19...28mm
Thread length
8.99mm
Kind of thread
metric
Operating temperature
-20...100°C
Gross weight165.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BMCSBC-E5
0 in TME stock
Net price for quantities from 1 pcs - 13.81 GBPGross price for quantities from 1 pcs - 16.57 GBP
Net price for quantities from 10 pcs - 11.04 GBPGross price for quantities from 10 pcs - 13.25 GBP
Net price for quantities from 30 pcs - 9.83 GBPGross price for quantities from 30 pcs - 11.79 GBP
Net price for quantities from 120 pcs - 8.89 GBPGross price for quantities from 120 pcs - 10.67 GBP
Net price for quantities from 360 pcs - 7.68 GBPGross price for quantities from 360 pcs - 9.22 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.