+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIO-BMCSOS-21

Cable gland; IP66,IP68; polyamide; black; push-in; 16mm


Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BMCSOS-21
TME Symbol:
AIO-BMCSOS-21

Specification

Manufacturer
AMPHENOL
Type of cable accessories
cable gland
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
5...10mm
Thread length
8.99mm
Mechanical mounting
push-in
Panel cutout diameter
16mm
Operating temperature
-20...100°C
Gross weight9.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BMCSOS-21
0 in TME stock
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.51 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.21 EUR
Net price for quantities from 50 pcs - 0.89 EURGross price for quantities from 50 pcs - 1.07 EUR
Net price for quantities from 150 pcs - 0.82 EURGross price for quantities from 150 pcs - 0.98 EUR
Net price for quantities from 600 pcs - 0.70 EURGross price for quantities from 600 pcs - 0.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.