+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AIS-D-42SA-B

Stepper motor controller; 1.7A; 24VDC; Programming: PC; 60W; IP20


Manufacturer: AUTONICS

Manufacturer part number:
AIS-D-42SA-B
TME Symbol:
AIS-D-42SA-B

Specification

Manufacturer
AUTONICS
Type of automation module
stepper motor controller
Maximum current
1.7A
The programming method
PC
Power consumption
60W
Resolution
10000imp/revol.
Operating temperature
0...50°C
Driver features
integrated encoder
IP rating
IP20
Body dimensions
25.5x87.5x150mm
Rotational rate/speed
0...3000rpm
Supply voltage
  • 24V DC
Additional functions
  • brake
  • current sense feedback
Gross weight290 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stepper Motor Controllers AUTONICS,
*
AIS-D-42SA-B
0 in TME stock
Net price for quantities from 1 pcs - 185.27 USDGross price for quantities from 1 pcs - 222.32 USD
Net price for quantities from 5 pcs - 172.91 USDGross price for quantities from 5 pcs - 207.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.