+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-210-BK

Active heatsink; 12VDC; aluminium; 9.2m3/h; H: 23.5mm; W: 40mm


Manufacturer: Akasa

Manufacturer part number:
AK-210-BK
TME Symbol:
AK-210-BK

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium
Fan efficiency
9.2m3/h
Height
23.5mm
Width
40mm
Length
40mm
Sound level
28.5dB
Supply voltage
  • 12V DC
Gross weight52.65 g
Certificates
EAN code4710614539228
See other products in this category: Cooling Modules Akasa,
*
AK-210-BK
30 in TME stock
Net price for quantities from 1 pcs - 6.14 EURGross price for quantities from 1 pcs - 7.37 EUR
Net price for quantities from 5 pcs - 5.89 EURGross price for quantities from 5 pcs - 7.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.