+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-610106-020-E

Cable; D-Sub 9pin socket,both sides; 2m; grey

Manufacturer: DIGITUS

Manufacturer part number:
AK-610106-020-E
TME Symbol:
AK-610106-020-E

Specification

Manufacturer
DIGITUS
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Insulation colour
grey
Version
connection 1:1, encapsulated
Shield structure
shielded
Contact plating
nickel plated
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight122.2 g
Certificates
EAN code4016032301134
See other products in this category: Computer cables and adapters DIGITUS,
*
AK-610106-020-E
146 in TME stock
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 4.32 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 20 pcs - 2.69 USDGross price for quantities from 20 pcs - 3.23 USD
Net price for quantities from 50 pcs - 2.37 USDGross price for quantities from 50 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsCardboard = 120 pcs