+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-610107-020-E

Cable; D-Sub 9pin plug,both sides; 2m; beige; connection 1: 1

Manufacturer: DIGITUS

Manufacturer part number:
AK-610107-020-E
TME Symbol:
AK-610107-020-E

Specification

Manufacturer
DIGITUS
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Kind of core
Cu
Shield structure
shielded
Contact plating
nickel plated
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight116.6 g
Certificates
EAN code4016032301165
See other products in this category: Computer cables and adapters DIGITUS,
*
AK-610107-020-E
231 in TME stock
Net price for quantities from 1 pcs - 3.50 EURGross price for quantities from 1 pcs - 4.20 EUR
Net price for quantities from 5 pcs - 3.08 EURGross price for quantities from 5 pcs - 3.70 EUR
Net price for quantities from 10 pcs - 2.61 EURGross price for quantities from 10 pcs - 3.14 EUR
Net price for quantities from 20 pcs - 2.37 EURGross price for quantities from 20 pcs - 2.84 EUR
Net price for quantities from 50 pcs - 2.01 EURGross price for quantities from 50 pcs - 2.41 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsCardboard = 120 pcs