+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-610107-030-E

Cable; D-Sub 9pin plug,both sides; 3m; beige; connection 1: 1


Manufacturer: DIGITUS

Manufacturer part number:
AK-610107-030-E
TME Symbol:
AK-610107-030-E

Specification

Manufacturer
DIGITUS
Type of connection cable
D-Sub - D-Sub
Cable length
3m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Kind of core
Cu
Shield structure
shielded
Contact plating
nickel plated
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight149.6 g
Certificates
EAN code4016032301172
See other products in this category: Computer cables and adapters DIGITUS,
*
AK-610107-030-E
192 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 6.22 USD
Net price for quantities from 5 pcs - 4.52 USDGross price for quantities from 5 pcs - 5.42 USD
Net price for quantities from 10 pcs - 3.90 USDGross price for quantities from 10 pcs - 4.68 USD
Net price for quantities from 20 pcs - 3.49 USDGross price for quantities from 20 pcs - 4.19 USD
Net price for quantities from 50 pcs - 3.04 USDGross price for quantities from 50 pcs - 3.65 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 50 pcsCardboard = 100 pcs