+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-610203-020-E

Cable; D-Sub 9pin socket,D-Sub 9pin plug; 2m; grey


Manufacturer: DIGITUS

Manufacturer part number:
AK-610203-020-E
TME Symbol:
AK-610203-020-E

Specification

Manufacturer
DIGITUS
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Insulation colour
grey
Version
connection 1:1
Shield structure
shielded
Contact plating
nickel plated
Interface
RS232
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight118.84 g
Certificates
EAN code4016032301462
See other products in this category: Computer cables and adapters DIGITUS,
*
AK-610203-020-E
1006 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 5 pcs - 3.93 USDGross price for quantities from 5 pcs - 4.72 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 4.26 USD
Net price for quantities from 20 pcs - 3.09 USDGross price for quantities from 20 pcs - 3.71 USD
Net price for quantities from 50 pcs - 2.75 USDGross price for quantities from 50 pcs - 3.30 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 100 pcs