+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-959CU

Active heatsink; 12VDC; aluminium,copper; 96.5m3/h; H: 62mm


Manufacturer: Akasa

Manufacturer part number:
AK-959CU
TME Symbol:
AK-959CU

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium, copper
Fan efficiency
96.5m3/h
Height
62mm
Width
95mm
Length
95mm
Sound level
17.2...30.54dB
Supply voltage
  • 12V DC
Gross weight374.67 g
Certificates
EAN code4710614530195
See other products in this category: Cooling Modules Akasa,
*
AK-959CU
9 in TME stock
Net price for quantities from 1 pcs - 19.57 USDGross price for quantities from 1 pcs - 23.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.