+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AK-AD-32

Hub USB; 10/100/1000Mbps; USB 3.0; black; 0.15m; Colour: black; PVC


Manufacturer: AKYGA

Manufacturer part number:
AK-AD-32
TME Symbol:
AK-AD-32

Specification

Manufacturer
AKYGA
Type of PC accessories
hub USB
Interface
10/100/1000Mbps
Version
USB 3.0
Colour
black
Cable length
0.15m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB A socket x3
Gross weight58.1 g
Certificates
EAN code5901720132369
See other products in this category: Computer Adapters AKYGA,
*
AK-AD-32
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.41 USDGross price for quantities from 1 pcs - 41.30 USD
Net price for quantities from 3 pcs - 30.17 USDGross price for quantities from 3 pcs - 36.21 USD
Net price for quantities from 5 pcs - 26.87 USDGross price for quantities from 5 pcs - 32.25 USD
Net price for quantities from 10 pcs - 23.57 USDGross price for quantities from 10 pcs - 28.29 USD