+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AK-AD-33

Hub USB; USB A socket x4,USB A plug; USB 3.0; with switch; black


Manufacturer: AKYGA

Manufacturer part number:
AK-AD-33
TME Symbol:
AK-AD-33

Specification

Manufacturer
AKYGA
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
with switch
Colour
black
Number of ports
4
Cable length
0.3m
Enclosure material
ABS
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight67.62 g
Certificates
EAN code5901720132376
See other products in this category: Computer Adapters AKYGA,
*
AK-AD-33
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.05 EURGross price for quantities from 1 pcs - 25.26 EUR
Net price for quantities from 3 pcs - 18.18 EURGross price for quantities from 3 pcs - 21.82 EUR
Net price for quantities from 5 pcs - 16.27 EURGross price for quantities from 5 pcs - 19.52 EUR
Net price for quantities from 10 pcs - 14.36 EURGross price for quantities from 10 pcs - 17.23 EUR