+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AD-52

Hub USB; USB A socket x4,USB C plug; USB 3.1; black; 0.1m; ABS

Manufacturer: AKYGA

Manufacturer part number:
AK-AD-52
TME Symbol:
AK-AD-52

Specification

Manufacturer
AKYGA
Type of PC accessories
hub USB
Version
USB 3.1
Colour
black
Number of ports
4
Cable length
0.1m
Enclosure material
ABS
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight33.87 g
Certificates
EAN code5901720135063
See other products in this category: Computer Adapters AKYGA,
*
AK-AD-52
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.80 USDGross price for quantities from 1 pcs - 24.96 USD
Net price for quantities from 3 pcs - 17.96 USDGross price for quantities from 3 pcs - 21.55 USD
Net price for quantities from 5 pcs - 16.07 USDGross price for quantities from 5 pcs - 19.28 USD
Net price for quantities from 10 pcs - 14.18 USDGross price for quantities from 10 pcs - 17.01 USD