+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC1105ES01

Active heatsink; 12VDC; aluminium; 22.3m3/h; H: 48.7mm; W: 56.8mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC1105ES01
TME Symbol:
AK-CC1105ES01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium
Fan efficiency
22.3m3/h
Height
48.7mm
Width
56.8mm
Length
52mm
Sound level
38dB
Supply voltage
  • 12V DC
Gross weight111.18 g
Certificates
EAN code4710614539402
See other products in this category: Cooling Modules Akasa,
*
AK-CC1105ES01
7 in TME stock
Net price for quantities from 1 pcs - 8.29 EURGross price for quantities from 1 pcs - 9.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts