+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC1108HP01

Active heatsink; 12VDC; aluminium; 87.2m3/h; H: 63mm; W: 120mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC1108HP01
TME Symbol:
AK-CC1108HP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium
Fan efficiency
87.2m3/h
Height
63mm
Width
120mm
Length
120mm
Sound level
17.5...32.5dB
Supply voltage
  • 12V DC
Gross weight379.1 g
Certificates
EAN code4710679550794
See other products in this category: Cooling Modules Akasa,
*
AK-CC1108HP01
1 in TME stock
Net price for quantities from 1 pcs - 14.61 EURGross price for quantities from 1 pcs - 17.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.