+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC1109BP01

Active heatsink; 12VDC; copper; 20.1m3/h; H: 27.6mm; W: 104mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC1109BP01
TME Symbol:
AK-CC1109BP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
copper
Fan efficiency
20.1m3/h
Height
27.6mm
Width
104mm
Length
75.94mm
Sound level
18...45.99dB
Supply voltage
  • 12V DC
Gross weight400.8 g
Certificates
EAN code4710679551326
See other products in this category: Cooling Modules Akasa,
*
AK-CC1109BP01
9 in TME stock
Net price for quantities from 1 pcs - 33.43 USDGross price for quantities from 1 pcs - 40.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.