+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC6308EP01

Active heatsink; 12VDC; aluminium; 61.6m3/h; H: 31.8mm; W: 96mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC6308EP01
TME Symbol:
AK-CC6308EP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium
Fan efficiency
61.6m3/h
Height
31.8mm
Width
96mm
Length
96mm
Sound level
15...37.6dB
Supply voltage
  • 12V DC
Gross weight238.1 g
Certificates
EAN code4710679559759
See other products in this category: Cooling Modules Akasa,
*
AK-CC6308EP01
5 in TME stock
Net price for quantities from 1 pcs - 13.00 EURGross price for quantities from 1 pcs - 15.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.