+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC6602HP01

Active heatsink; 12VDC; aluminium,copper; 56.9m3/h; H: 29.92mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC6602HP01
TME Symbol:
AK-CC6602HP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium, copper
Fan efficiency
56.9m3/h
Height
29.92mm
Width
87.2mm
Length
85.2mm
Sound level
16...28.71dB
Supply voltage
  • 12V DC
Gross weight278.82 g
Certificates
EAN code4710679552026
See other products in this category: Cooling Modules Akasa,
*
AK-CC6602HP01
3 in TME stock
Net price for quantities from 1 pcs - 20.68 EURGross price for quantities from 1 pcs - 24.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.