+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC6607EP01

Active heatsink; 12VDC; aluminium; 91.1m3/h; H: 64.5mm; W: 95mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC6607EP01
TME Symbol:
AK-CC6607EP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium
Fan efficiency
91.1m3/h
Height
64.5mm
Width
95mm
Length
95mm
Sound level
11.7...36.6dB
Supply voltage
  • 12V DC
Gross weight435.5 g
Certificates
EAN code4710679552187
See other products in this category: Cooling Modules Akasa,
*
AK-CC6607EP01
19 in TME stock
Net price for quantities from 1 pcs - 17.97 USDGross price for quantities from 1 pcs - 21.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.