+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC6608BP01

Active heatsink; 12VDC; aluminium,copper; 69.5m3/h; H: 63.2mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC6608BP01
TME Symbol:
AK-CC6608BP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium, copper
Fan efficiency
69.5m3/h
Height
63.2mm
Width
94.8mm
Length
94.8mm
Sound level
19...36dB
Supply voltage
  • 12V DC
Gross weight497.52 g
Certificates
EAN code4710679552200
See other products in this category: Cooling Modules Akasa,
*
AK-CC6608BP01
1 in TME stock
Net price for quantities from 1 pcs - 33.01 USDGross price for quantities from 1 pcs - 39.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.