+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC6610EP01

Active heatsink; 12VDC; aluminium,copper; 39.8m3/h; H: 26.92mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC6610EP01
TME Symbol:
AK-CC6610EP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium, copper
Fan efficiency
39.8m3/h
Height
26.92mm
Width
87.2mm
Length
85.2mm
Sound level
15...30.75dB
Supply voltage
  • 12V DC
Gross weight329 g
Certificates
EAN code4710679552392
See other products in this category: Cooling Modules Akasa,
*
AK-CC6610EP01
1 in TME stock
Net price for quantities from 1 pcs - 23.49 USDGross price for quantities from 1 pcs - 28.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.