+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC7111

Cooling module; copper; H: 27mm; W: 84mm; L: 84mm

Manufacturer: Akasa

Manufacturer part number:
AK-CC7111
TME Symbol:
AK-CC7111

Specification

Manufacturer
Akasa
Type of heatsink
cooling module
Material
copper
Height
27mm
Width
84mm
Length
84mm
Gross weight700 g
Certificates
EAN code4710614531338
See other products in this category: Cooling Modules Akasa,
*
AK-CC7111
0 in TME stock
Net price for quantities from 1 pcs - 50.90 EURGross price for quantities from 1 pcs - 61.07 EUR
No. of pieces (Multiplicity: 1)