+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC7122BP01

Active heatsink; 12VDC; aluminium; 45.1m3/h; H: 26mm; W: 85.2mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC7122BP01
TME Symbol:
AK-CC7122BP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium
Fan efficiency
45.1m3/h
Height
26mm
Width
85.2mm
Length
87.2mm
Sound level
15...30.1dB
Supply voltage
  • 12V DC
Gross weight176.9 g
Certificates
EAN code4710614532861
See other products in this category: Cooling Modules Akasa,
*
AK-CC7122BP01
1 in TME stock
Net price for quantities from 1 pcs - 15.57 EURGross price for quantities from 1 pcs - 18.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.