+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC7406BP01

Active heatsink; 12VDC; aluminium; 18.25m3/h; H: 87mm; W: 88mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC7406BP01
TME Symbol:
AK-CC7406BP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium
Fan efficiency
18.25m3/h
Height
87mm
Width
88mm
Length
28.3mm
Sound level
18...52dB
Supply voltage
  • 12V DC
Gross weight495.9 g
Certificates
See other products in this category: Cooling Modules Akasa,
*
AK-CC7406BP01
38 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.89 USDGross price for quantities from 1 pcs - 73.06 USD