+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CCE-7105EP

Active heatsink; 12VDC; aluminium; 94.1m3/h; H: 63mm; W: 95mm


Manufacturer: Akasa

Manufacturer part number:
AK-CCE-7105EP
TME Symbol:
AK-CCE-7105EP

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium
Fan efficiency
94.1m3/h
Height
63mm
Width
95mm
Length
95mm
Sound level
11.7...28.8dB
Supply voltage
  • 12V DC
Gross weight413.34 g
Certificates
EAN code4710614530607
See other products in this category: Cooling Modules Akasa,
*
AK-CCE-7105EP
20 in TME stock
Net price for quantities from 1 pcs - 12.55 GBPGross price for quantities from 1 pcs - 15.06 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.