+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ALED1262ZTTR

IC: driver; buck; HTSSOP24; 60mA; 19V; Ch: 12; 400kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
ALED1262ZTTR
TME Symbol:
ALED1262ZTTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
buck
Case
HTSSOP24
Output current
60mA
Output voltage
19V
Number of channels
12
Mounting
SMD
Operating temperature
-40...150°C
Application
automotive industry
Frequency
400kHz
Gross weight0.1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
ALED1262ZTTR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.01 EURGross price for quantities from 2500 pcs - 1.21 EUR