+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALED1642GWXTTR

IC: driver; LED driver; TSSOP24; 3÷40mA; Ch: 16; 3÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
ALED1642GWXTTR
TME Symbol:
ALED1642GWXTTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP24
Output current
3...40mA
Number of channels
16
Mounting
SMD
Operating temperature
-40...150°C
Application
automotive industry
Input voltage
3...5.5V
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers STMicroelectronics,
*
ALED1642GWXTTR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.98 GBPGross price for quantities from 2500 pcs - 1.18 GBP