+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-50113

Nut; PG16; brass; Thread: PG; nickel; -100÷300°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50113
TME Symbol:
ALNPB-PG16-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
PG16
Body material
brass
Kind of thread
PG
Plating material
nickel
Operating temperature
-100...300°C
Gross weight4.735 g
Certificates
EAN code4031026309767
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50113
90 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 150 pcs - 1.04 USDGross price for quantities from 150 pcs - 1.25 USD
Packaging method by the manufacturer:Bag = 10 pcs