+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50116

Nut; PG36; brass; Thread: PG; Plating: nickel; -100÷300°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50116
TME Symbol:
ALNPB-PG36-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
PG36
Body material
brass
Kind of thread
PG
Plating material
nickel
Operating temperature
-100...300°C
Gross weight25 g
Certificates
EAN code4031026309798
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50116
0 in TME stock
Net price for quantities from 1 pcs - 6.32 EURGross price for quantities from 1 pcs - 7.59 EUR
Net price for quantities from 5 pcs - 5.80 EURGross price for quantities from 5 pcs - 6.95 EUR
Net price for quantities from 15 pcs - 5.09 EURGross price for quantities from 15 pcs - 6.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.