+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50149

Nut; PG42; polyamide 66; black; Thread: PG; -50÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50149
TME Symbol:
ALPA-PG42-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
PG42
Body material
polyamide 66
Body colour
black
Kind of thread
PG
Operating temperature
-50...135°C
Gross weight16.2 g
Certificates
EAN code4031026310121
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50149
0 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 5 pcs - 2.25 USDGross price for quantities from 5 pcs - 2.70 USD
Net price for quantities from 15 pcs - 1.97 USDGross price for quantities from 15 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.