+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50141

Nut; PG7; polyamide 66; black; Thread: PG; -50÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50141
TME Symbol:
ALPA-PG7-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
PG7
Body material
polyamide 66
Body colour
black
Kind of thread
PG
Operating temperature
-50...135°C
Gross weight1.21 g
Certificates
EAN code4031026310046
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50141
140 in TME stock
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.48 EUR
Net price for quantities from 50 pcs - 0.37 EURGross price for quantities from 50 pcs - 0.44 EUR
Net price for quantities from 150 pcs - 0.34 EURGross price for quantities from 150 pcs - 0.40 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs