+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALPHA-120

Torch: LED; 1W; 120lm; black; Ø35x120mm


Manufacturer: MACTRONIC

Manufacturer part number:
ALPHA-120
TME Symbol:
ALPHA-120

Specification

Manufacturer
MACTRONIC
Type of torch
LED
Power
1W
Luminosity
120lm
Colour
black
Body material
aluminium
Body dimensions
Ø35x120mm
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight102.3 g

WATCH VIDEO

See other products in this category: Torches MACTRONIC,
*
ALPHA-120
8 in TME stock
Net price for quantities from 1 set - 8.24 USDGross price for quantities from 1 set - 9.89 USD
Net price for quantities from 3 set - 7.29 USDGross price for quantities from 3 set - 8.75 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.