+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALPHA 2000 RC

Torch: LED; IPX4; 450lm,2000lm; 6h; FALCON EYE®; L: 173mm; Ø: 46mm


Manufacturer: MACTRONIC

Manufacturer part number:
ALPHA 2000 RC

Alternative designations: FHH0123

TME Symbol:
ALPHA-2000-RC

Specification

Manufacturer
MACTRONIC
Type of torch
LED
IP rating
IPX4
Luminosity
450lm/2000lm
Nominal life
6h
Manufacturer series
FALCON EYE®
Length
173mm
Diameter
46mm
Body material
aluminium
Number of operation modes
3
Power supply
  • rechargeable battery Li-Ion 3,7V 4000mAh x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 21700 x1
Gross weight354.8 g
EAN code5907596145489
See other products in this category: Torches MACTRONIC,
See other products from this series.:
*
ALPHA 2000 RC
9 in TME stock
Net price for quantities from 1 set - 54.29 USDGross price for quantities from 1 set - 65.15 USD
Net price for quantities from 3 set - 45.16 USDGross price for quantities from 3 set - 54.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible