+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50121

Nut; M25; galvanised steel; Thread: metric; Pitch: 1.5; -100÷300°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50121
TME Symbol:
ALS-M25-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
M25
Body material
galvanised steel
Kind of thread
metric
Thread pitch
1.5
Operating temperature
-100...300°C
Gross weight5.82 g
Certificates
EAN code4031026309842
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50121
10 in TME stock
Net price for quantities from 10 pcs - 0.55 GBPGross price for quantities from 10 pcs - 0.65 GBP
Net price for quantities from 50 pcs - 0.48 GBPGross price for quantities from 50 pcs - 0.58 GBP
Net price for quantities from 150 pcs - 0.43 GBPGross price for quantities from 150 pcs - 0.52 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs