+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG706SR080

Enclosure: multipurpose; X: 146.6mm; Y: 89mm; Z: 41.6mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG706SR080
TME Symbol:
ALUG706SR080

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146.6mm
Dimension Y
89mm
Dimension Z
41.6mm
Enclosure material
aluminium
Body colour
silver
Panel colour
black
Panel material
aluminium
Gross weight339.2 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG706SR080
28 in TME stock
Net price for quantities from 1 pcs - 14.20 EURGross price for quantities from 1 pcs - 17.03 EUR
Net price for quantities from 5 pcs - 12.78 EURGross price for quantities from 5 pcs - 15.33 EUR
Net price for quantities from 25 pcs - 11.78 EURGross price for quantities from 25 pcs - 14.14 EUR
Net price for quantities from 125 pcs - 10.65 EURGross price for quantities from 125 pcs - 12.78 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts