+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG708SR080

Enclosure: multipurpose; X: 177.6mm; Y: 89mm; Z: 61.1mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG708SR080
TME Symbol:
ALUG708SR080

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
177.6mm
Dimension Y
89mm
Dimension Z
61.1mm
Enclosure material
aluminium
Body colour
silver
Panel colour
black
Panel material
aluminium
Gross weight560.7 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG708SR080
0 in TME stock
Net price for quantities from 1 pcs - 24.55 EURGross price for quantities from 1 pcs - 29.46 EUR
Net price for quantities from 5 pcs - 22.10 EURGross price for quantities from 5 pcs - 26.52 EUR
Net price for quantities from 28 pcs - 20.26 EURGross price for quantities from 28 pcs - 24.31 EUR
Net price for quantities from 84 pcs - 18.42 EURGross price for quantities from 84 pcs - 22.09 EUR
No. of pieces (Multiplicity: 1)