+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM-RX9-433P

Module: RF; AM receiver; AM; 433Hz; -109dBm; 2.4÷5.5VDC; 44x16.5mm


Manufacturer: RF SOLUTIONS

Manufacturer part number:
AM-RX9-433P
TME Symbol:
AM-RX9-433P

Specification

Manufacturer
RF SOLUTIONS
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
AM
Frequency
433Hz
Receiver sensitivity
-109dBm
Dimensions
44x16.5mm
Supply voltage
  • 2.4...5.5V DC
Gross weight2.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules RF SOLUTIONS,
*
AM-RX9-433P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.09 GBPGross price for quantities from 1 pcs - 6.11 GBP
Net price for quantities from 5 pcs - 4.60 GBPGross price for quantities from 5 pcs - 5.52 GBP
Net price for quantities from 10 pcs - 4.33 GBPGross price for quantities from 10 pcs - 5.20 GBP
Net price for quantities from 25 pcs - 4.01 GBPGross price for quantities from 25 pcs - 4.82 GBP
Net price for quantities from 50 pcs - 3.85 GBPGross price for quantities from 50 pcs - 4.62 GBP
Net price for quantities from 500 pcs - 3.58 GBPGross price for quantities from 500 pcs - 4.30 GBP
Packaging method by the manufacturer:
Tray = 50 pcs