+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1D-0307DZ

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 7.2VDC; Iout: 69mA


Manufacturer: AIMTEC

Manufacturer part number:
AM1D-0307DZ
TME Symbol:
AM1D-0307DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
7.2V DC
Output voltage 2
-7.2V DC
Output current
69mA
Output current 2
69mA
Case
SIP7
Mounting
THT
Manufacturer series
AM1D-Z
Efficiency
72%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1D-0307DZ
0 in TME stock
Net price for quantities from 1 pcs - 3.41 EURGross price for quantities from 1 pcs - 4.09 EUR
Net price for quantities from 10 pcs - 3.20 EURGross price for quantities from 10 pcs - 3.84 EUR
Net price for quantities from 20 pcs - 2.99 EURGross price for quantities from 20 pcs - 3.59 EUR
Net price for quantities from 40 pcs - 2.77 EURGross price for quantities from 40 pcs - 3.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.