+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1D-1507DZ

Converter: DC/DC; 1W; Uout: 7.2VDC; Uout2: -7.2VDC; Iout: 69mA; SIP7


Manufacturer: AIMTEC

Manufacturer part number:
AM1D-1507DZ
TME Symbol:
AM1D-1507DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Output voltage
7.2V DC
Output voltage 2
-7.2V DC
Output current
69mA
Output current 2
69mA
Case
SIP7
Mounting
THT
Manufacturer series
AM1D-Z
Body dimensions
19.5x6x10mm
Efficiency
75%
Operating temperature
-40...85°C
Number of outputs
2
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1D-1507DZ
0 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 4.75 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 4.46 USD
Net price for quantities from 20 pcs - 3.46 USDGross price for quantities from 20 pcs - 4.16 USD
Net price for quantities from 40 pcs - 3.22 USDGross price for quantities from 40 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.