+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AM1DS-0509DH30LPZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 9VDC; Uout2: -9VDC; SIP7


Manufacturer: AIMTEC

Manufacturer part number:
AM1DS-0509DH30LPZ
TME Symbol:
AM1DS-0509DH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
56mA
Output current 2
56mA
Case
SIP7
Mounting
THT
Manufacturer series
AM1DS-LPZ
Body dimensions
19.6x6x10.2mm
Efficiency
86%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
2
Gross weight1.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1DS-0509DH30LPZ
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 2.18 EUR
Net price for quantities from 13 pcs - 1.70 EURGross price for quantities from 13 pcs - 2.04 EUR
Net price for quantities from 26 pcs - 1.59 EURGross price for quantities from 26 pcs - 1.90 EUR