+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1DS-0512SH30LPZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iin: 235mA; SIP7


Manufacturer: AIMTEC

Manufacturer part number:
AM1DS-0512SH30LPZ
TME Symbol:
AM1DS-0512SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Input current
235mA
Output current
84mA
Case
SIP7
Mounting
THT
Manufacturer series
AM1DS-LPZ
Body dimensions
19.65x6x10.16mm
Efficiency
88%
Operating temperature
-40...105°C
Switching frequency
220kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.995 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1DS-0512SH30LPZ
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.30 GBPGross price for quantities from 1 pcs - 1.56 GBP
Net price for quantities from 10 pcs - 1.22 GBPGross price for quantities from 10 pcs - 1.46 GBP
Net price for quantities from 25 pcs - 1.13 GBPGross price for quantities from 25 pcs - 1.36 GBP
Packaging method by the manufacturer:
Tube = 26 pcs