+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1GU-1205DH30LPZ

Converter: DC/DC; 1W; Uin: 4.5÷36VDC; Uout: 5VDC; Uout2: -5VDC; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM1GU-1205DH30LPZ
TME Symbol:
AM1GU-1205DH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Input current
116mA
Output current
0.1A
Output current 2
-100mA
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
71%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Application
industry, IoT
Gross weight4.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1GU-1205DH30LPZ
8 in TME stock
Net price for quantities from 1 pcs - 5.22 EURGross price for quantities from 1 pcs - 6.27 EUR
Net price for quantities from 10 pcs - 4.65 EURGross price for quantities from 10 pcs - 5.58 EUR
Net price for quantities from 46 pcs - 4.36 EURGross price for quantities from 46 pcs - 5.23 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 23 pcs