+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AM1LS-0515SH30LPZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Iout: 67mA; 3kV


Manufacturer: AIMTEC

Manufacturer part number:
AM1LS-0515SH30LPZ
TME Symbol:
AM1LS-0515SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output current
67mA
Manufacturer series
AM1LS-LPZ
Efficiency
86%
Operating temperature
-40...105°C
Insulation voltage
3kV
Number of outputs
1
Gross weight1.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1LS-0515SH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.11 EURGross price for quantities from 1 pcs - 2.53 EUR
Net price for quantities from 8 pcs - 1.99 EURGross price for quantities from 8 pcs - 2.38 EUR
Net price for quantities from 16 pcs - 1.86 EURGross price for quantities from 16 pcs - 2.23 EUR
Net price for quantities from 32 pcs - 1.74 EURGross price for quantities from 32 pcs - 2.08 EUR