+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1LS-0524DH30LPVZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5V; Uout: 24VDC; Uout2: -24VDC; PCB


Manufacturer: AIMTEC

Manufacturer part number:
AM1LS-0524DH30LPVZ
TME Symbol:
AM1LS-0524DH30LPVZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
21mA
Output current 2
-21mA
Mounting
PCB
Manufacturer series
AM1LS-LPVZ
Body dimensions
15.24x11.4x7.25mm
Efficiency
85%
Operating temperature
-40...105°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Application
industry
Gross weight1.39 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1LS-0524DH30LPVZ
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 16 pcs - 1.49 USDGross price for quantities from 16 pcs - 1.79 USD
Net price for quantities from 32 pcs - 1.43 USDGross price for quantities from 32 pcs - 1.72 USD