+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1LS-0303DH30LPZTR

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iout: 152mA


Manufacturer: AIMTEC

Manufacturer part number:
AM1LS-0303DH30LPZTR
TME Symbol:
AM1LS0303DH30LPZTR

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
152mA
Output current 2
152mA
Mounting
SMT
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
2
Gross weight1.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1LS-0303DH30LPZTR
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 1.77 EURGross price for quantities from 500 pcs - 2.12 EUR