+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1LS-0505SH30LPZTR

Converter: DC/DC; 1W; SMT; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM1LS-0505SH30LPZTR
TME Symbol:
AM1LS0505SH30LPZTR

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Mounting
SMT
Number of outputs
1
Gross weight1.272 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1LS-0505SH30LPZTR
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Hardly available product
Net price for quantities from 500 pcs - 1.93 USDGross price for quantities from 500 pcs - 2.31 USD
Net price for quantities from 1000 pcs - 1.79 USDGross price for quantities from 1000 pcs - 2.14 USD
Packaging method by the manufacturer:
Reel = 500 pcs