+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1LS-1207DH30LPZTR

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 7.5VDC; Iout: 67mA


Manufacturer: AIMTEC

Manufacturer part number:
AM1LS-1207DH30LPZTR
TME Symbol:
AM1LS1207DH30LPZTR

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
7.5V DC
Output voltage 2
-7.5V DC
Output current
67mA
Output current 2
67mA
Mounting
SMT
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
2
Gross weight1.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1LS-1207DH30LPZTR
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 1.51 GBPGross price for quantities from 500 pcs - 1.81 GBP